There are no models available for this part yet.
Overview of 2-1393224-3 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 2-1393224-3 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
000000000005360112
|
Sager | General Purpose Relays RYA50005 | 0 |
|
Buy Now | ||
DISTI #
2-1393224-3
|
Avnet Abacus | Electromechanical Relay SPST-NC 8A 5VDC 112Ohm Through Hole (Alt: 2-1393224-3) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
2-1393224-3
|
Avnet Abacus | Electromechanical Relay SPST-NC 8A 5VDC 112Ohm Through Hole (Alt: 2-1393224-3) RoHS: Compliant Min Qty: 20 Package Multiple: 20 | Abacus - 0 |
|
Buy Now |
CAD Models for 2-1393224-3 by TE Connectivity
Part Data Attributes for 2-1393224-3 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
TE Connectivity
|
Body Breadth
|
10.1 mm
|
Body Height
|
12.3 mm
|
Body Length or Diameter
|
28.5 mm
|
Coil Current(DC)-Max
|
0.044 A
|
Coil Operate Voltage(DC)
|
3.5 V
|
Coil Power
|
220 mW
|
Coil Release Voltage(DC)
|
0.5 V
|
Coil Resistance
|
112 Ω
|
Coil Voltage(DC)-Max
|
5 V
|
Coil/Input Supply Type
|
DC
|
Contact Current(AC)-Max
|
8 A
|
Contact Current(DC)-Max
|
8 A
|
Contact/Output Supply Type
|
AC/DC
|
Mounting Feature
|
THROUGH HOLE-STRAIGHT MOUNT
|
Packing Method
|
BOX
|
Physical Dimension
|
28.5mm x 10.1mm x 12.3mm
|
Reference Standard
|
UL; VDE
|
Relay Action
|
MOMENTARY
|
Relay Function
|
SPST
|
Relay Type
|
POWER/SIGNAL RELAY
|
Surface Mount
|
NO
|
Termination Type
|
SOLDER
|