Part Details for 2-1393127-1 by TE Connectivity
Overview of 2-1393127-1 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 2-1393127-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC0720
|
Newark | Prd-11Aj0-24=Prd |Amp Te Connectivity 2-1393127-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2266-2-1393127-1-ND
|
DigiKey | PRD-11AJ0-24=PRD Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
31 In Stock |
|
$108.9000 / $115.3000 | Buy Now |
DISTI #
2-1393127-1
|
Avnet Americas | Electromechanical Relay DPDT 20A 24VAC 12Ohm - Bulk (Alt: 2-1393127-1) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Electromechanical Relay 24VAC 12Ohm 20A DPDT (85.73x63.8x63.5)mm Power Relay RoHS: Compliant |
36 In Stock |
|
$92.9400 / $262.3700 | Buy Now |
DISTI #
TE Connectivity 2-1393127-1
|
PEI Genesis | 2-1393127-1 | 0 |
|
Buy Now | |
|
Master Electronics | Electromechanical Relay 24VAC 12Ohm 20A DPDT (85.73x63.8x63.5)mm Power Relay RoHS: Compliant |
36 In Stock |
|
$92.9400 / $262.3700 | Buy Now |
Part Details for 2-1393127-1
2-1393127-1 CAD Models
2-1393127-1 Part Data Attributes
|
2-1393127-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1393127-1
TE Connectivity
Power/Signal Relay, DPDT, Momentary, 9800mW (Coil), 20A (Contact), AC Input, AC/DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Body Breadth | 63.8 mm | |
Body Height | 63.5 mm | |
Body Length or Diameter | 85.7 mm | |
Coil Current(AC)-Max | 0.408 A | |
Coil Power | 9800 mW | |
Coil Resistance | 12 Ω | |
Coil Voltage(AC)-Max | 24 V | |
Coil/Input Supply Type | AC | |
Contact Current(AC)-Max | 20 A | |
Contact Current(DC)-Max | 20 A | |
Contact Voltage(AC)-Max | 600 V | |
Contact/Output Supply Type | AC/DC | |
End Contact Material | SILVER CADMIUM OXIDE | |
Mounting Feature | PANEL MOUNT | |
Physical Dimension | 85.7mm x 63.8mm x 63.5mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |