-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 4 Form C, 4PDT, Momentary, 1200mW (Coil), 2.5A (Contact), 28VDC (Contact), AC Input, AC/DC Output, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC0714
|
Newark | General Purpose Relays 4Pdt Neon Ind 120Vac |Amp Te Connectivity 2-1393122-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 126 |
|
$28.8000 / $37.4200 | Buy Now |
DISTI #
2-1393122-6
|
Avnet Americas | Electromechanical Relay 4PDT 5A 120VAC 3.9KOhm Socket - Trays (Alt: 2-1393122-6) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 15 Weeks, 6 Days Container: Tray | 0 |
|
$18.7584 / $19.9528 | Buy Now |
DISTI #
71210446
|
RS | Relay, General Purpose, Socketable, 4PDT, 120VAC, 3A, 240VAC, KHA Series | TE Connectivity 2-1393122-6 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$25.6900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 16 Weeks Container: Tray |
0 Tray |
|
$21.0800 | Buy Now |
DISTI #
AMP2-1393122-6
|
Heilind Electronics | KHAU-17A11N-120=KH | Americas - 185 in Stock |
|
$23.0040 / $24.7736 | Buy Now |
|
Onlinecomponents.com | KHAU-17A11N-120=KH RoHS: Compliant |
151 In Stock |
|
$19.9500 / $27.1300 | Buy Now |
DISTI #
16319121
|
Verical | Power Relay 120VAC 2.5A 4PDT(28.2mm 21.8mm 38.1mm) Socket Min Qty: 3 Package Multiple: 1 | Americas - 126 |
|
$23.4500 / $24.7900 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 500 |
|
$14.7600 / $18.0000 | Buy Now |
|
Quest Components | 400 |
|
$16.5000 / $19.5000 | Buy Now | |
DISTI #
2-1393122-6
|
TTI | General Purpose Relays KHAU-17A11N-120 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 25 In Stock |
|
$20.2500 / $24.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1393122-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1393122-6
TE Connectivity
Power/Signal Relay, 4 Form C, 4PDT, Momentary, 1200mW (Coil), 2.5A (Contact), 28VDC (Contact), AC Input, AC/DC Output, Panel Mount
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 15 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COIL OPERATE VOLTAGE(AC): 102 V | |
Body Breadth | 21.8 mm | |
Body Height | 38.1 mm | |
Body Length or Diameter | 28.2 mm | |
Coil Current(AC)-Max | 0.01 A | |
Coil Power | 1200 mW | |
Coil Resistance | 3900 Ω | |
Coil Voltage(AC)-Max | 120 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 3A@120VAC | |
Contact Current(AC)-Max | 2.5 A | |
Contact Current(DC)-Max | 2.5 A | |
Contact (DC) Max Rating R Load | 3A@28VDC | |
Contact Voltage(AC)-Max | 240 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 1500 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
Electrical Life | 10000000 Cycle(s) | |
End Contact Material | SILVER | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 13 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | 50 °C | |
Packing Method | TRAY | |
Physical Dimension | 28.2mm x 21.8mm x 34.9mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 6 ms | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 45 g |
This table gives cross-reference parts and alternative options found for 2-1393122-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-1393122-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2-1393122-4 | TE Connectivity | $54.6429 | Power/Signal Relay, 4 Form C, 4PDT, Momentary, 1200mW (Coil), 2.5A (Contact), 28VDC (Contact), AC Input, AC/DC Output, Panel Mount | 2-1393122-6 vs 2-1393122-4 |