-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 2 Form C, DPDT, Momentary, 2010mW (Coil), 10A (Contact), AC Input, AC Output, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC0703
|
Newark | Krpa-11Ag-6=Krpa |Amp Te Connectivity 2-1393104-8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2-1393104-8
|
Avnet Americas | Electromechanical Relay DPDT 10A 6VAC 6Ohm Socket - Trays (Alt: 2-1393104-8) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Tray | 0 |
|
RFQ | |
|
Onlinecomponents.com | KRPA-11AG-6=KRPA RoHS: Compliant |
265 In Stock |
|
$19.4000 / $32.2900 | Buy Now |
DISTI #
2-1393104-8
|
TTI | General Purpose Relays KRPA-11AG-6 Min Qty: 25 Package Multiple: 25 Container: Tray | Americas - 0 |
|
Buy Now | |
|
Master Electronics | KRPA-11AG-6=KRPA RoHS: Compliant |
265 In Stock |
|
$19.4000 / $32.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1393104-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1393104-8
TE Connectivity
Power/Signal Relay, 2 Form C, DPDT, Momentary, 2010mW (Coil), 10A (Contact), AC Input, AC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COIL OPERATE VOLTAGE(AC): 5.1 V | |
Body Breadth | 35.7 mm | |
Body Height | 50.8 mm | |
Body Length or Diameter | 35.7 mm | |
Coil Current(AC)-Max | 0.335 A | |
Coil Power | 2010 mW | |
Coil Resistance | 6 Ω | |
Coil Voltage(AC)-Max | 6 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 10A@240VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact Voltage(AC)-Max | 240 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER CADMIUM OXIDE | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | 50 °C | |
Packing Method | TRAY | |
Physical Dimension | 35.71mm x 35.71mm x 50.8mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | RT1 | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |