-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 2 Form C, DPDT, Momentary, 2100mW (Coil), 10A (Contact), AC Input, AC Output, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC0702
|
Newark | Industrial Relays 8 Pin Dpdt 120Vac |Amp Te Connectivity 2-1393104-5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 244 |
|
$26.2100 / $28.7100 | Buy Now |
DISTI #
2-1393104-5
|
Avnet Americas | Power Relay DPDT 240VAC 120VAC Socket Mount Tray - Trays (Alt: 2-1393104-5) RoHS: Compliant Min Qty: 150 Package Multiple: 25 Lead time: 17 Weeks, 3 Days Container: Tray | 0 |
|
$18.2208 / $19.3372 | Buy Now |
DISTI #
71210435
|
RS | Relay, General Purpose, Socketable, DPDT, 120VAC, 10A, 240VAC, KRPA Series | TE Connectivity 2-1393104-5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$22.3200 / $27.0100 | RFQ |
|
Future Electronics | KRPA Series 10 A DPDT 120 VAC Socket Mount General Purpose Power Relay RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 25 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$21.6500 | Buy Now |
DISTI #
AMP2-1393104-5
|
Heilind Electronics | KRPA-11AG-120=KRPA | Americas - 319 in Stock225 On Order |
|
$22.6954 / $24.4413 | Buy Now |
|
Onlinecomponents.com | General Purpose Relay - KRPA Series - Power - Non Latching - DPDT - 120 VAC - 5 A. RoHS: Compliant |
958 In Stock 3900 On Order |
|
$18.9800 / $31.2900 | Buy Now |
DISTI #
16319112
|
Verical | Power Relay 120VAC 10A DPDT(35.71x35.7x50.8)mm Socket Min Qty: 3 Package Multiple: 1 | Americas - 622 |
|
$21.3100 / $28.2100 | Buy Now |
DISTI #
2-1393104-5
|
TTI | General Purpose Relays KRPA-11AG-120 pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 234 In Stock |
|
$22.0800 / $23.6100 | Buy Now |
DISTI #
AMP2-1393104-5
|
Interstate Connecting Components | KRPA-11AG-120=KRPA | 10675 On Order |
|
$22.6954 / $24.4413 | Buy Now |
|
Powell Electronics | KRPA Min Qty: 1 | 20 |
|
$50.4700 / $81.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1393104-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1393104-5
TE Connectivity
Power/Signal Relay, 2 Form C, DPDT, Momentary, 2100mW (Coil), 10A (Contact), AC Input, AC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COIL OPERATE VOLTAGE(AC): 102 V | |
Body Breadth | 35.7 mm | |
Body Height | 50.8 mm | |
Body Length or Diameter | 35.7 mm | |
Coil Current(AC)-Max | 0.018 A | |
Coil Power | 2100 mW | |
Coil Resistance | 2250 Ω | |
Coil Voltage(AC)-Max | 120 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 10A@240VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact Voltage(AC)-Max | 240 V | |
Contact/Output Supply Type | AC | |
Dielectric Strength Between Coil and Contacts | 1000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER CADMIUM OXIDE | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | 50 °C | |
Packing Method | TRAY | |
Physical Dimension | 35.71mm x 35.71mm x 50.8mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | RT1 | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 85 g |
This table gives cross-reference parts and alternative options found for 2-1393104-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-1393104-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KRPA-11AG-120 | TE Connectivity | $29.3354 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 2000mW (COIL), 10A (CONTACT), SOCKET MOUNT, ROHS COMPLIANT | 2-1393104-5 vs KRPA-11AG-120 |