-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ring Terminal, 2mm2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X1410
|
Newark | Smp 0-0165010-0 |Amp Te Connectivity 2-1377173-4 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2266-2-1377173-4-ND
|
DigiKey | CONN SPADE TERM 14-16AWG #2 BLU Min Qty: 200 Lead time: 24 Weeks Container: Bulk MARKETPLACE PRODUCT |
1000 In Stock |
|
$0.4400 / $0.5200 | Buy Now |
DISTI #
A135386-ND
|
DigiKey | CONN SPADE TERM 14-16AWG #2 BLU Min Qty: 200 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3081 | Buy Now |
DISTI #
2-1377173-4
|
Avnet Americas | SMP 0-0165010-0 - Bag (Alt: 2-1377173-4) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bag | 0 |
|
$0.1875 / $0.2299 | Buy Now |
DISTI #
72021430
|
RS | Smp 0-0165010-0 | TE Connectivity 2-1377173-4 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3330 / $0.3410 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Box | 0Box |
|
$0.2320 | Buy Now |
DISTI #
AMP2-1377173-4
|
Heilind Electronics | SMP 0-0165010-0 | Americas - 0 in Stock |
|
$0.2479 / $0.3024 | Buy Now |
|
Onlinecomponents.com | SMP 0-0165010-0 RoHS: Compliant |
1000 Partner Stock |
|
$0.2153 / $0.3780 | Buy Now |
DISTI #
65682792
|
Verical | Ring And Spade Tounge Terminals RoHS: Compliant Min Qty: 200 Package Multiple: 100 | Americas - 1000 |
|
$0.4100 / $0.4900 | Buy Now |
DISTI #
213771734-TEC
|
TME | 2-1377173-4 | 1000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1377173-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1377173-4
TE Connectivity
Ring Terminal, 2mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |