-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rack and Panel Connector, 6 Contact(s), Female, Crimp Terminal, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AM5808
|
Newark | Rect Pwr Housing, Plug, 6P, Latch, Cable, Product Range:Power Key 5.0 Series, Connector Mounting:Cable Mount, Rectangular Shell Size:-, For Use With:Amp Power Key 5.0 Series 1376347-1 & 1376348-1 Sockets Contacts, Locking Type:Latch Rohs Compliant: Yes |Amp Te Connectivity 2-1376393-3 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2680 / $0.6250 | Buy Now |
DISTI #
2-1376393-3-ND
|
DigiKey | CONN PLUG HSG 6POS 5.00MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
369 In Stock |
|
$0.3768 / $0.7100 | Buy Now |
DISTI #
2-1376393-3
|
Avnet Americas | 5MM POWER KEY 6P PLUG HSG BLUE - Tape and Reel (Alt: 2-1376393-3) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 6 Days Container: Reel | 0 |
|
$0.1650 / $0.2988 | Buy Now |
DISTI #
571-2-1376393-3
|
Mouser Electronics | Power to the Board 5MM POWER KEY 6P PLUG HSG BLUE | 4000 |
|
$0.2800 / $0.4300 | Buy Now |
DISTI #
V99:2348_11706103
|
Arrow Electronics | Conn Housing PL 6 POS 5mm Crimp ST Cable Mount Blue Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 1718 | Americas - 152 |
|
$0.0592 / $0.2458 | Buy Now |
DISTI #
75545589
|
RS | Connector, Wire-to-Board, 6 Position, 5mm, Cable, UL 94V-0, Power Key 5.0 | TE Connectivity 2-1376393-3 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3860 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks Container: Bag | 0Bag |
|
$0.2960 | Buy Now |
DISTI #
AMP2-1376393-3
|
Heilind Electronics | 5MM POWER KEY 6P PLUG HSG BLUE | Americas - 0 in Stock |
|
$0.2944 / $0.3748 | Buy Now |
|
Onlinecomponents.com | 5MM POWER KEY 6P PLUG HSG BLUE RoHS: Compliant | 0 |
|
$0.3117 / $0.6528 | Buy Now |
DISTI #
25882397
|
Verical | Conn Housing PL 6 POS 5mm Crimp ST Cable Mount Blue Bag RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1718 | Americas - 152 |
|
$0.2458 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1376393-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1376393-3
TE Connectivity
Rack and Panel Connector, 6 Contact(s), Female, Crimp Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.638 inch | |
Body Depth | 0.622 inch | |
Body Length | 0.787 inch | |
Body/Shell Style | PLUG | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 10A | |
Mating Contact Row Spacing | 0.244 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 10 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |