2-1376392-3
TE Connectivity
Description: (2-1376392-3) 5MM POWER KEY 4P PLUG 2ROW BLU

Overview of 2-1376392-3 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 10 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 2-1376392-3 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 14AM5807
Newark Rect Pwr Housing, Plug, 4P, Latch, Cable, Product Range:Power Key 5.0 Series, Connector Mounting:Cable Mount, Rectangular Shell Size:-, For Use With:Amp Power Key 5.0 Series 1376347-1 & 1376348-1 Sockets Contacts, Locking Type:Latch |Amp Te Connectivity 2-1376392-3 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $0.5220
  • 10,000 $0.4100
  • 25,000 $0.2980
  • 50,000 $0.2610
  • 100,000 $0.2240
$0.2240 / $0.5220 Buy Now
DISTI # A125409-ND
DigiKey CONN PLUG HSG 4POS 5.00MM Min Qty: 500 Lead time: 16 Weeks Container: Bulk 3888
In Stock
  • 500 $0.3598
  • 1,000 $0.3154
  • 2,500 $0.3111
  • 5,000 $0.2794
  • 12,500 $0.2620
$0.2620 / $0.3598 Buy Now
DISTI # 2-1376392-3
Avnet Americas - Bulk (Alt: 2-1376392-3) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 6 Days Container: Bulk 0
  • 5,000 $0.2468
$0.2468 Buy Now
DISTI # 571-2-1376392-3
Mouser Electronics Heavy Duty Power Connectors 5MM POWER KEY 4P PLUG 2ROW BLU RoHS: Compliant 0
  • 5,000 $0.3000
  • 15,000 $0.2530
  • 30,000 $0.2520
$0.2520 / $0.3000 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks Container: Bag 0
Bag
  • 5,000 $0.2470
$0.2470 Buy Now
DISTI # AMP2-1376392-3
Heilind Electronics 5MM POWER KEY 4P PLUG 2ROW BLU Americas - 0 in Stock
  • 5,000 $0.3128
  • 24,000 $0.2458
$0.2458 / $0.3128 Buy Now
Onlinecomponents.com 5MM POWER KEY 4P PLUG 2ROW BLU RoHS: Compliant 0
  • 1,250 $0.5449
  • 2,500 $0.3353
  • 3,750 $0.2654
  • 5,000 $0.2601
$0.2601 / $0.5449 Buy Now
DISTI # AMP2-1376392-3
Interstate Connecting Components 5MM POWER KEY 4P PLUG 2ROW BLU 0
  • 5,000 $0.3128
  • 24,000 $0.2458
$0.2458 / $0.3128 Buy Now
DISTI # 000000000005601946
Sager Heavy Duty Power Connectors 5MM POWER KEY 4P PLUG 2ROW BLU Min Qty: 1000 0
  • 1,000 $0.3493
$0.3493 Buy Now
Master Electronics 5MM POWER KEY 4P PLUG 2ROW BLU RoHS: Compliant 0
  • 1,250 $0.5449
  • 2,500 $0.3353
  • 3,750 $0.2654
  • 5,000 $0.2601
$0.2601 / $0.5449 Buy Now

CAD Models for 2-1376392-3 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 2-1376392-3 by TE Connectivity

2-1376392-3
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
TE Connectivity
Body Breadth
0.622 inch
Body Depth
0.638 inch
Body Length
0.591 inch
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
Contact Arrangement
S0P4
Contact Finish Mating
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
DIN Conformance
NO
Durability
25 Cycles
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
9.7856 N
Insulation Resistance
500000000 Ω
Insulator Color
NATURAL
Insulator Material
GLASS FILLED POLYAMIDE66
MIL Conformance
NO
Mains Connector Rating
115/230VAC
Mating Contact Row Spacing
0.244 inch
Mixed Contacts
NO
Mounting Option 1
LATCH
Mounting Option 2
LOCKING
Mounting Style
STRAIGHT
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-30 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Reference Standard
UL
Terminal Pitch
5 mm
Termination Type
CRIMP
Total Number of Contacts
4
UL Flammability Code
94V-0
Withdrawl Force-Min
1.4734 N
Want to compare parts?
  1. 2-1376392-3
    TE Connectivity
    (2-1376392-3) 5MM POWER KEY 4P PLUG 2ROW BLU
    VS

Alternate Parts for 2-1376392-3

This table gives cross-reference parts and alternative options found for 2-1376392-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-1376392-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2029094-4 Board Connector, 4 Contact(s), 2 Row(s), Female, Crimp Terminal, Red Insulator, Receptacle TE Connectivity 2-1376392-3 vs 2029094-4
3-1376392-4 Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Crimp Terminal, Latch, Natural Insulator, Plug TE Connectivity 2-1376392-3 vs 3-1376392-4

Related Parts for 2-1376392-3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2-1376392-3 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2-1376392-3 by TE Connectivity

Select Manufacturer
Which Manufacturer of 2-1376392-3 would you like to use for your alert(s)?
  • Please alert me when 2-1376392-3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2-1376392-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2-1376392-3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2-1376392-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2-1376392-3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2-1376392-3 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: