Part Details for 2-1333281-7 by TE Connectivity
Overview of 2-1333281-7 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-1333281-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X1383
|
Newark | Crimper, Wire, F Premium (.042 ) |Amp Te Connectivity 2-1333281-7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$180.8400 / $207.2400 | Buy Now |
DISTI #
2-1333281-7-ND
|
DigiKey | CRIMPER, WIRE, F PREMIUM (.042") Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$206.6500 | Buy Now |
DISTI #
3937-2-1333281-7-ND
|
DigiKey | CRIMPER, WIRE, F PREMIUM (.042") Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
2-1333281-7
|
Avnet Americas | CRIMPER, WIRE, F PREMIUM (.042 ) - Bulk (Alt: 2-1333281-7) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 0 |
|
$155.7600 / $187.4400 | Buy Now |
DISTI #
571-2-1333281-7
|
Mouser Electronics | Crimpers / Crimping Tools CRIMPER WIRE F PREMIUM .042 RoHS: Compliant | 0 |
|
$175.7800 / $188.6900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$160.9800 | Buy Now |
DISTI #
AMP2-1333281-7
|
Heilind Electronics | CRIMPER, WIRE, F PREMIUM (.042 | Americas - 0 in Stock |
|
$141.7059 / $209.5239 | Buy Now |
|
Onlinecomponents.com | CRIMPER, WIRE, F PREMIUM (.042") RoHS: Compliant | 0 |
|
$133.6700 / $191.4000 | Buy Now |
DISTI #
2-1333281-7
|
TTI | Crimpers / Crimping Tools CRIMPER WIRE F PREMIUM .042 Min Qty: 1 Package Multiple: 1 | Americas - 0 |
|
$152.6500 / $167.0900 | Buy Now |
DISTI #
AMP2-1333281-7
|
Interstate Connecting Components | CRIMPER, WIRE, F PREMIUM (.042 | 0 |
|
$141.7059 / $209.5239 | Buy Now |
Part Details for 2-1333281-7
2-1333281-7 CAD Models
2-1333281-7 Part Data Attributes
|
2-1333281-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1333281-7
TE Connectivity
(2-1333281-7) CRIMPER, WIRE, F PREMIUM (.042")
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |