Part Details for 2-1333229-1 by TE Connectivity
Overview of 2-1333229-1 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for 2-1333229-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-2-1333229-1-ND
|
DigiKey | ANVIL, COMBINATION SPECIAL Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$275.6730 / $377.6200 | Buy Now |
DISTI #
2-1333229-1-ND
|
DigiKey | ANVIL, COMBINATION SPECIAL Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$630.2400 | Buy Now |
DISTI #
2-1333229-1
|
Avnet Americas | ANVIL, COMBINATION - Bulk (Alt: 2-1333229-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$490.8800 / $590.7200 | Buy Now |
DISTI #
571-2-1333229-1
|
Mouser Electronics | Bench Top Tools ANVIL COMBINATION SPECIAL | 0 |
|
$582.3800 / $623.9600 | Order Now |
DISTI #
AMP2-1333229-1
|
Heilind Electronics | ANVIL, COMBINATION SPECIAL | Americas - 0 in Stock |
|
$446.5882 / $640.0000 | Buy Now |
|
Onlinecomponents.com | ANVIL, COMBINATION SPECIAL | 0 |
|
$409.9700 / $594.4100 | Buy Now |
DISTI #
AMP2-1333229-1
|
Interstate Connecting Components | ANVIL, COMBINATION SPECIAL | 0 |
|
$446.5882 / $640.0000 | Buy Now |
|
Master Electronics | ANVIL, COMBINATION SPECIAL | 0 |
|
$409.9700 / $594.4100 | Buy Now |
Part Details for 2-1333229-1
2-1333229-1 CAD Models
2-1333229-1 Part Data Attributes
|
2-1333229-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1333229-1
TE Connectivity
Anvil Tool
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOLS AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | ANVIL TOOL | |
Wire Size-Max |