-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
025 12Pos Cap Assy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-1318772-2
|
Avnet Americas | Conn Shrouded Plug 12 POS 2.2mm Solder RA Through Hole Tube - Rail/Tube (Alt: 2-1318772-2) Min Qty: 805 Package Multiple: 805 Container: Tube | 0 |
|
RFQ | |
|
Onlinecomponents.com | 025 12Pos Cap Assy RoHS: Compliant | 0 |
|
$0.7460 / $1.1210 | Buy Now |
|
LCSC | Push-PullP2.2mm Wire To Board Connector ROHS | 100 |
|
$0.4404 / $0.8148 | Buy Now |
|
Master Electronics | 025 12Pos Cap Assy RoHS: Compliant | 0 |
|
$0.7460 / $1.1210 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1318772-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1318772-2
TE Connectivity
025 12Pos Cap Assy
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.732 inch | |
Body Depth | 0.963 inch | |
Body Length | 0.963 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 12 V | |
Reference Standard | UL | |
Terminal Pitch | 2.2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94-HB |