Part Details for 2-1318115-9 by TE Connectivity
Overview of 2-1318115-9 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-1318115-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC2663
|
Newark | Headers & Wire Housings D2100 Tab 20P F/H Y |Amp Te Connectivity 2-1318115-9 RoHS: Not Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1300 | Buy Now |
DISTI #
17R5852
|
Newark | Dynamic D2100 Tab 20P F/H Y |Amp Te Connectivity 2-1318115-9 RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7590 / $0.7870 | Buy Now |
DISTI #
A29792-ND
|
DigiKey | CONN PLUG HSG 20POS 2.50MM Min Qty: 1200 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8409 | Buy Now |
DISTI #
2-1318115-9
|
Avnet Americas | Conn Housing M 20 POS 2.5mm Crimp ST Cable Mount Bag - Bulk (Alt: 2-1318115-9) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 14 Weeks, 6 Days Container: Bulk | 0 |
|
$0.6715 | Buy Now |
DISTI #
571-2-1318115-9
|
Mouser Electronics | Headers & Wire Housings D2100 TAB 20P F/H Y RoHS: Compliant | 542 |
|
$0.7950 / $1.5600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Lead time: 15 Weeks Container: Bag | 0Bag |
|
$0.6710 | Buy Now |
DISTI #
AMP2-1318115-9
|
Heilind Electronics | DYNAMIC D2100 TAB 20P F/H Y | Americas - 0 in Stock |
|
$0.6502 / $0.8641 | Buy Now |
|
Onlinecomponents.com | DYNAMIC D2100 TAB 20P F/H Y RoHS: Compliant |
1197 In Stock |
|
$0.7820 / $1.1580 | Buy Now |
DISTI #
70316002
|
Verical | Conn Housing M 20 POS 2.5mm Crimp ST Cable Mount Black Bag RoHS: Compliant Min Qty: 150 Package Multiple: 150 Date Code: 2331 | Americas - 1050 |
|
$1.0166 / $1.5080 | Buy Now |
DISTI #
2-1318115-9
|
TTI | Headers & Wire Housings D2100 TAB 20P F/H Y Min Qty: 1200 Package Multiple: 1200 Container: Each | Americas - 0 |
|
$0.5450 / $0.7460 | Buy Now |
Part Details for 2-1318115-9
2-1318115-9 CAD Models
2-1318115-9 Part Data Attributes
|
2-1318115-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1318115-9
TE Connectivity
(2-1318115-9) DYNAMIC D2100 TAB 20P F/H Y
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.147 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Terminal Pitch | 2.5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 20 |