There are no models available for this part yet.
Overview of 2-1318110-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 2-1318110-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
41AJ5185
|
Newark | Dynamic D-2000 Tab Cont S |Amp Te Connectivity 2-1318110-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1580 / $0.3080 | Buy Now | |
DISTI #
2266-2-1318110-1-ND
|
DigiKey | DYNAMIC D-2000 TAB CONT S Min Qty: 9000 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
108000 In Stock |
|
$0.1160 | Buy Now | |
Onlinecomponents.com | DYNAMIC D-2000 TAB CONT S RoHS: Compliant |
108000 Partner Stock |
|
$0.1126 / $0.1861 | Buy Now | ||
DISTI #
65701670
|
Verical | DYNAMIC D-2000 TAB CONT S RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 | Americas - 108000 |
|
$0.1090 | Buy Now | |
DISTI #
213181101-TEC
|
TME | 2-1318110-1 Min Qty: 9000 | 108000 |
|
$0.0920 | Buy Now | |
Chip 1 Exchange | INSTOCK | 140400 |
|
RFQ | |||
DISTI #
C1S114403852361
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Compliant | 108000 |
|
$0.0962 / $0.1150 | Buy Now | |
Master Electronics | DYNAMIC D-2000 TAB CONT S RoHS: Compliant |
108000 Partner Stock |
|
$0.1126 / $0.1861 | Buy Now |
CAD Models for 2-1318110-1 by TE Connectivity
Part Data Attributes for 2-1318110-1 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
Contact Gender
|
MALE
|
Cross Section Area
|
0.24 mm2
|
Design Use
|
POWER AND SIGNAL
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Rated Current
|
5 A
|
Wire Gauge
|
24 AWG
|
Wire Size-Max
|
24 AWG
|
Wire Size-Min
|
28 AWG
|