-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PG R 22-16 5MM TAPE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R5845
|
Newark | Pg R 22-16 5Mm Tape |Amp Te Connectivity 2-130014-1 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2250 | Buy Now |
DISTI #
A135378CT-ND
|
DigiKey | CONN RING CIRC 16-22AWG M5 CRIMP Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
10889 In Stock |
|
$0.1850 / $0.3800 | Buy Now |
DISTI #
2-130014-1
|
Avnet Americas | Ring and Spade Terminals 16-22AWG Tin Tape Mounted - Tape and Reel (Alt: 2-130014-1) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.1961 | Buy Now |
DISTI #
571-2-130014-1
|
Mouser Electronics | Terminals RINGTONGUE PG RoHS: Compliant | 43611 |
|
$0.1780 / $0.3500 | Buy Now |
DISTI #
72021670
|
RS | Pg R 22-16 5Mm Tape | TE Connectivity 2-130014-1 RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.1742 | Buy Now |
DISTI #
AMP2-130014-1
|
Heilind Electronics | PG R 22-16 5MM TAPE | Americas - 0 in Stock |
|
$0.2018 / $0.2209 | Buy Now |
|
Onlinecomponents.com | TERM, R, PG, 22-16, M5, T&R RoHS: Compliant | 0 |
|
$0.1592 / $0.2178 | Buy Now |
DISTI #
2-130014-1
|
TTI | Terminals RINGTONGUE PG Min Qty: 15000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.1730 / $0.1800 | Buy Now |
DISTI #
AMP2-130014-1
|
Interstate Connecting Components | PG R 22-16 5MM TAPE | 0 |
|
$0.2018 / $0.2209 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-130014-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-130014-1
TE Connectivity
PG R 22-16 5MM TAPE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.64 mm2 | |
Wire Gauge | 16 AWG |
This table gives cross-reference parts and alternative options found for 2-130014-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-130014-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SET121007R0000 | 1.65mm2 | TE Connectivity | 2-130014-1 vs 1SET121007R0000 |
342118-1 | 22-16 F.E.P.G. SPADE 3BA STUD | TE Connectivity | 2-130014-1 vs 342118-1 |
1SET122002R0000 | 2.62mm2 | TE Connectivity | 2-130014-1 vs 1SET122002R0000 |
1SET121005R0000 | 1.64mm2 | TE Connectivity | 2-130014-1 vs 1SET121005R0000 |
2-342104-1 | TAPE MOUNTED 22-16 F.E. TERMIN | TE Connectivity | 2-130014-1 vs 2-342104-1 |