Part Details for 2-13-1DL by Bourns Inc
Overview of 2-13-1DL by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-13-1DL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2-13-1DL-ND
|
DigiKey | BALUN 300KHZ-120MHZ 1:13 6DIP Lead time: 27 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now |
Part Details for 2-13-1DL
2-13-1DL CAD Models
2-13-1DL Part Data Attributes:
|
2-13-1DL
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
2-13-1DL
Bourns Inc
RF Transformer, 0.3MHz Min, 120MHz Max, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | IMPEDANCE RATIO IS 13:1 | |
Cut-off Frequency-Max | 120 MHz | |
Cut-off Frequency-Min | 0.3 MHz | |
Height | 6.35 mm | |
Insertion Loss | 3 dB | |
JESD-609 Code | e1 | |
Length | 7.62 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Packing Method | TUBE | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Transformer Type | RF TRANSFORMER | |
Width | 6.85 mm |
Alternate Parts for 2-13-1DL
This table gives cross-reference parts and alternative options found for 2-13-1DL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-13-1DL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-13-1D | RF Transformer, 0.3MHz Min, 120MHz Max, 3.61:1 | Bourns Inc | 2-13-1DL vs 2-13-1D |