Part Details for 2-12-10-3430 by TapeCase
Overview of 2-12-10-3430 by TapeCase
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GA3430-BLB | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT | |
GA3430-BLD | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT | |
GA3430-BL | Coilcraft Inc | SMPS Transformer, |
Price & Stock for 2-12-10-3430
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70763658
|
RS | Reflective Sheeting, White, 6.8 mil - 2in x 12in Rectangles | TapeCase 2-12-10-3430 RoHS: Not Compliant Min Qty: 1 Package Multiple: 10 Container: Package | 0 |
|
$27.0200 | RFQ |