Part Details for 2-1194907-3 by TE Connectivity
Overview of 2-1194907-3 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for 2-1194907-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH5359
|
Newark | Solder Sleeve, Pvdf, 15.75Mm, Natural Rohs Compliant: No |Raychem Te Connectivity 2-1194907-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8500 / $2.7300 | Buy Now |
DISTI #
A104781-ND
|
DigiKey | SLDR SLEEVE WIRE-WIRE 0.175/0.2" Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
117 In Stock |
|
$1.0343 / $2.1000 | Buy Now |
DISTI #
RYC2-1194907-3
|
Heilind Electronics | D-142-51 | Americas - 0 in Stock |
|
$0.9851 / $1.1493 | Buy Now |
|
Onlinecomponents.com | Connector Terminals Solder Sleeve Cross-Linked Polyvinylidene Fluoride Natural | 0 |
|
$0.7300 / $1.6100 | Buy Now |
|
Onlinecomponents.com | Cable Accessories Solder Sleeve | 0 |
|
$0.8780 / $1.5160 | Buy Now |
DISTI #
77314438
|
Verical | Connector Terminals Solder Sleeve Cross-Linked Polyvinylidene Fluoride Natural RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 | Americas - 1500 |
|
$2.4925 / $2.6508 | Buy Now |
DISTI #
RYC2-1194907-3
|
Interstate Connecting Components | D-142-51 | 0 |
|
$0.9851 / $1.1493 | Buy Now |
DISTI #
TE Connectivity 2-1194907-3
|
PEI Genesis | D-142-51 | 0 |
|
Buy Now | |
|
Master Electronics | Connector Terminals Solder Sleeve Cross-Linked Polyvinylidene Fluoride Natural | 0 |
|
$0.7300 / $1.6100 | Buy Now |
|
Master Electronics | Cable Accessories Solder Sleeve | 0 |
|
$0.8780 / $1.5160 | Buy Now |
Part Details for 2-1194907-3
2-1194907-3 CAD Models
2-1194907-3 Part Data Attributes
|
2-1194907-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1194907-3
TE Connectivity
WIRE TERMINAL
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal and Terminal Block Type | WIRE TERMINAL |