Part Details for 2-117-N0602-70 by MISCELLANEOUS
Overview of 2-117-N0602-70 by MISCELLANEOUS
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
N0602N-S19-AY | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 100A 4.6Mohm To-220 | |
H7N0602LSTR-E | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 85A 5.2Mohm LDPAK(S)-(1)/To-263 | |
H7N0602LMTR-E | Renesas Electronics Corporation | N Channel MOSFET High Speed Power Switching |
Price & Stock for 2-117-N0602-70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 258 |
|
Buy Now |