-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 9 Contact(s), Female, Crimp Terminal, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X1238
|
Newark | 3.96 Ep Plug Hsg 9P(Yellow) |Amp Te Connectivity 2-1123722-9 Min Qty: 3600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1290 / $0.1370 | Buy Now |
DISTI #
A117409-ND
|
DigiKey | CONN PLUG HSG 9POS 3.96MM Min Qty: 3600 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1364 | Buy Now |
DISTI #
2-1123722-9
|
Avnet Americas | Conn Housing RCP 9 POS 3.69mm Crimp ST Cable Mount - Bulk (Alt: 2-1123722-9) RoHS: Compliant Min Qty: 3600 Package Multiple: 3600 Lead time: 14 Weeks, 6 Days Container: Bulk | 0 |
|
$0.1095 / $0.1236 | Buy Now |
DISTI #
571-2-1123722-9
|
Mouser Electronics | Power to the Board 3.96 EP PLUG HSG 9P(YELLOW) RoHS: Compliant | 0 |
|
$0.1210 / $0.3300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3600 Package Multiple: 3600 Lead time: 15 Weeks Container: Bag | 0Bag |
|
$0.1039 | Buy Now |
DISTI #
AMP2-1123722-9
|
Heilind Electronics | 3.96 EP PLUG HSG 9P(YELLOW) | Americas - 0 in Stock |
|
$0.1142 / $0.1358 | Buy Now |
|
Onlinecomponents.com | 3.96 EP PLUG HSG 9P(YELLOW) RoHS: Compliant | 0 |
|
$0.0794 / $0.1501 | Buy Now |
DISTI #
AMP2-1123722-9
|
Interstate Connecting Components | 3.96 EP PLUG HSG 9P(YELLOW) | 0 |
|
$0.1142 / $0.1358 | Buy Now |
DISTI #
2-1123722-9
|
Avnet Abacus | (Alt: 2-1123722-9) RoHS: Compliant Min Qty: 3600 Package Multiple: 3600 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 3.96 EP PLUG HSG 9P(YELLOW) RoHS: Compliant | 0 |
|
$0.0794 / $0.1501 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-1123722-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1123722-9
TE Connectivity
Rectangular Power Connector, 9 Contact(s), Female, Crimp Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 1123721-1; 1318912-1; 1123721-2 | |
Body Breadth | 0.524 inch | |
Body Depth | 0.413 inch | |
Body Length | 1.401 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | YELLOW | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 8A | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 8 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 3.96 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 2-1123722-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-1123722-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-1123722-9 | Rectangular Power Connector, 9 Contact(s), Female, Crimp Terminal, Plug | TE Connectivity | 2-1123722-9 vs 3-1123722-9 |
4-1123722-9 | Rectangular Power Connector, 9 Contact(s), Female, Crimp Terminal, Plug | TE Connectivity | 2-1123722-9 vs 4-1123722-9 |