-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
40, 2MM, POL,30 DP, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2-111623-4 by TE Connectivity is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77311-162-36LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 36 Positions, 2.54 mm Pitch. | |
54242-811162350LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Surface Mount, Double Row, 16 Positions, 2.54mm (0.100in) Pitch. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ8619
|
Newark | Idc Conn, Rcpt, 40Pos, 2Row, 2Mm Rohs Compliant: Yes |Amp Te Connectivity 2-111623-4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 382 |
|
$13.0000 / $13.8500 | Buy Now |
DISTI #
AKA40L-ND
|
DigiKey | CONN RCPT 40POS IDC 28AWG GOLD Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
626 In Stock |
|
$5.0762 / $7.0100 | Buy Now |
DISTI #
2-111623-4
|
Avnet Americas | Conn IDC Connector RCP 40 POS 2mm IDT RA Cable Mount - Trays (Alt: 2-111623-4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 2 Days Container: Tray |
290 |
|
$4.4873 / $4.6699 | Buy Now |
DISTI #
571-2-111623-4
|
Mouser Electronics | Headers & Wire Housings 2MM REC 2X20P POLARIZED F/T RoHS: Compliant | 422 |
|
$5.0700 / $6.9700 | Buy Now |
|
TE Connectivity | 40, 2MM, POL,30 DP, LEAD FREE Connector System: Wire-to-Board Number of Positions: 40 Centerline (Pi... more RoHS: Compliant Min Qty: 1 | 626 |
|
$7.7900 / $9.6400 | Buy Now |
|
Future Electronics | Amp-Latch 40 Position 2.00 mm Ribbon Cable Receptacle Connector RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Container: Tray |
0 Tray |
|
$4.5400 | Buy Now |
|
Future Electronics | Amp-Latch 40 Position 2.00 mm Ribbon Cable Receptacle Connector RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Container: Tray |
0 Tray |
|
$4.5400 / $4.7500 | Buy Now |
DISTI #
AMP2-111623-4
|
Heilind Electronics | 40 2MM POL30 DP LEAD FREE | Americas - 0 in Stock |
|
$5.2346 / $6.0612 | Buy Now |
|
Onlinecomponents.com | 40, 2MM, POL,30 DP, LEAD FREE RoHS: Compliant |
939 In Stock |
|
$4.6500 / $5.1370 | Buy Now |
DISTI #
65008139
|
Verical | Conn IDC Connector RCP 40 POS 2mm IDT RA Cable Mount Tray RoHS: Compliant Min Qty: 30 Package Multiple: 30 | Americas - 930 |
|
$5.7294 / $6.0471 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-111623-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-111623-4
TE Connectivity
40, 2MM, POL,30 DP, LEAD FREE
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 10 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.22 inch | |
Body Depth | 0.334 inch | |
Body Length | 1.779 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | RIBBON | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold Flash (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 150 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .139 N | |
Insulation Diameter-Min | 0.024 inch | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | EJECT LATCH | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 29.92u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 2 mm | |
Termination Type | IDC | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 28 AWG | |
Withdrawl Force-Min | 1.668 N |
This table gives cross-reference parts and alternative options found for 2-111623-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-111623-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
104892-4 | TE's AMP | Check for Price | 40 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE | 2-111623-4 vs 104892-4 |
HIF6HB-40D-1.27R | Hirose Electric Co Ltd | Check for Price | Board Connector, 40 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, IDC Terminal, Locking, Black Insulator, Socket | 2-111623-4 vs HIF6HB-40D-1.27R |
HIF6H-40D-1.27R | Hirose Electric Co Ltd | Check for Price | Board Connector, 40 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, IDC Terminal, Locking, Black Insulator, Socket | 2-111623-4 vs HIF6H-40D-1.27R |
HIF6-40D-1.27R | Hirose Electric Co Ltd | Check for Price | Board Connector, 40 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, IDC Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | 2-111623-4 vs HIF6-40D-1.27R |
111626-9 | TE's AMP | Check for Price | 40 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE | 2-111623-4 vs 111626-9 |