-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
040 UNIV I/O 30DP SLOT LTCH
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10M7486
|
Newark | 040 Univ I/O 30Dp Slot Ltch |Amp Te Connectivity 2-111494-2 Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.4000 / $17.9100 | Buy Now |
DISTI #
2-111494-2-ND
|
DigiKey | CONN PLUG 40P IDC 26-28AWG GOLD Min Qty: 240 Lead time: 37 Weeks Container: Tray | Temporarily Out of Stock |
|
$16.9437 | Buy Now |
DISTI #
2-111494-2
|
Avnet Americas | Conn Ejector Header HDR 40 POS 2.54mm IDT RA Cable Mount - Trays (Alt: 2-111494-2) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Container: Tray | 0 |
|
$14.7728 / $17.7774 | Buy Now |
DISTI #
571-2-111494-2
|
Mouser Electronics | Headers & Wire Housings 040 UNIV I/O 30DP SLOT LTCH RoHS: Compliant | 0 |
|
$16.9400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 240 Container: Tray | 0Tray |
|
$14.7300 | Buy Now |
DISTI #
AMP2-111494-2
|
Heilind Electronics | 040 UNIV I/O 30DP SLOT LTCH | Americas - 0 in Stock |
|
$15.3127 / $16.0418 | Buy Now |
|
Onlinecomponents.com | 040 UNIV I/O 30DP SLOT LTCH RoHS: Compliant | 0 |
|
$15.5400 / $42.5700 | Buy Now |
DISTI #
AMP2-111494-2
|
Interstate Connecting Components | 040 UNIV I/O 30DP SLOT LTCH | 0 |
|
$15.3127 / $16.0418 | Buy Now |
DISTI #
2-111494-2
|
Avnet Abacus | Conn Ejector Header HDR 40 POS 2.54mm IDT RA Cable Mount (Alt: 2-111494-2) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 040 UNIV I/O 30DP SLOT LTCH RoHS: Compliant | 0 |
|
$15.5400 / $42.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-111494-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-111494-2
TE Connectivity
040 UNIV I/O 30DP SLOT LTCH
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.33 inch | |
Body Depth | 0.935 inch | |
Body Length | 2.976 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | EJECT LATCH | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | IDC | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG |