-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
044 UNIV I/O 30DP NO EARS LTCH
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ9700
|
Newark | 044 Univ I/O 30Dp No Ears Ltch |Amp Te Connectivity 2-111492-4 RoHS: Not Compliant Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 235 |
|
$12.9400 | Buy Now |
DISTI #
17R5828
|
Newark | 044 Univ I/O 30Dp No Ears Ltch |Amp Te Connectivity 2-111492-4 RoHS: Not Compliant Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.8500 / $11.8500 | Buy Now |
DISTI #
2266-2-111492-4-ND
|
DigiKey | CONN PLUG 44P IDC 26-28AWG GOLD Min Qty: 10 Lead time: 12 Weeks Container: Tray MARKETPLACE PRODUCT |
235 In Stock |
|
$11.9400 / $12.6500 | Buy Now |
DISTI #
2-111492-4-ND
|
DigiKey | CONN PLUG 44P IDC 26-28AWG GOLD Min Qty: 10 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$13.1337 | Buy Now |
DISTI #
2-111492-4
|
Avnet Americas | Conn Ejector Header M 44 POS 2.54mm IDT RA Cable Mount Bulk - Trays (Alt: 2-111492-4) RoHS: Compliant Min Qty: 240 Package Multiple: 30 Lead time: 9 Weeks, 5 Days Container: Tray | 0 |
|
$9.9391 | Buy Now |
DISTI #
571-2-111492-4
|
Mouser Electronics | Headers & Wire Housings 044 UNIV I/O 30DP NO EARS LTCH RoHS: Compliant | 0 |
|
$11.7400 / $11.8400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 30 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$9.7500 | Buy Now |
DISTI #
AMP2-111492-4
|
Heilind Electronics | 044 UNIV I/O 30DP NO EARS LTCH | Americas - 0 in Stock |
|
$11.8001 / $12.3621 | Buy Now |
|
Onlinecomponents.com | Conn Ejector Header M 44 POS 2.54mm Solder ST Top Entry Thru-Hole Tray RoHS: Compliant |
235 Partner Stock |
|
$12.9200 / $14.1500 | Buy Now |
DISTI #
53908523
|
Verical | Conn Ejector Header M 44 POS 2.54mm Solder ST Top Entry Thru-Hole Tray RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 235 |
|
$11.2000 / $11.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-111492-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-111492-4
TE Connectivity
044 UNIV I/O 30DP NO EARS LTCH
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.33 inch | |
Body Depth | 0.935 inch | |
Body Length | 2.772 inch | |
Body/Shell Style | PLUG | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 29.92u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 44 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG |