Part Details for 2-1103110-3 by TE Connectivity
Overview of 2-1103110-3 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-1103110-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y9455
|
Newark | Heavy Duty Power Connectors Hn.d.40.sti.c |Amp Te Connectivity 2-1103110-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2617 |
|
$48.8500 / $60.6100 | Buy Now |
DISTI #
12H2082
|
Newark | Hn.d.40.sti.c Rohs Compliant: Yes |Hts Te Connectivity 2-1103110-3 Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.1800 / $50.5900 | Buy Now |
DISTI #
2266-2-1103110-3-ND
|
DigiKey | INSERT MALE 40POS+1GND CRIMP Min Qty: 1 Lead time: 35 Weeks Container: Box MARKETPLACE PRODUCT |
2617 In Stock |
|
$29.7600 / $51.8100 | Buy Now |
DISTI #
A106833-ND
|
DigiKey | INSERT MALE 40POS+1GND CRIMP Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$45.9479 / $64.8100 | Buy Now |
DISTI #
2-1103110-3
|
Avnet Americas | Conn Housing M 40 POS Crimp ST Panel Mount Loose Piece - Bulk (Alt: 2-1103110-3) RoHS: Compliant Min Qty: 80 Package Multiple: 5 Container: Bulk | 0 |
|
$40.0610 / $48.2090 | Buy Now |
DISTI #
571-2-1103110-3
|
Mouser Electronics | Heavy Duty Power Connectors HN.D.40.STI.C RoHS: Compliant | 44 |
|
$39.2200 / $48.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 5 Container: Box | 0Box |
|
$39.9500 | Buy Now |
DISTI #
AMP2-1103110-3
|
Heilind Electronics | HN.D.40.STI.C | Americas - 0 in Stock |
|
$21.0299 / $29.6717 | Buy Now |
|
Onlinecomponents.com | HN.D.40.Sti.C RoHS: Compliant |
2617 Partner Stock |
|
$31.5300 / $57.2000 | Buy Now |
DISTI #
2-1103110-3
|
Avnet Americas | Conn Housing M 40 POS Crimp ST Panel Mount Loose Piece - Bulk (Alt: 2-1103110-3) RoHS: Compliant Min Qty: 80 Package Multiple: 5 Container: Bulk | 0 |
|
$40.0610 / $48.2090 | Buy Now |
Part Details for 2-1103110-3
2-1103110-3 CAD Models
2-1103110-3 Part Data Attributes:
|
2-1103110-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1103110-3
TE Connectivity
Rectangular Power Connector, 40 Contact(s), Male, Crimp Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 2-1103110-3
This table gives cross-reference parts and alternative options found for 2-1103110-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-1103110-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-1103012-3 | Rectangular Power Connector, 40 Contact(s), Male, Crimp Terminal | TE Connectivity | 2-1103110-3 vs 2-1103012-3 |