Part Details for 2-1103001-3 by TE Connectivity
Overview of 2-1103001-3 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-1103001-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y9444
|
Newark | Heavy Duty Power Connectors Hd.7.bu.c. 250 V |Amp Te Connectivity 2-1103001-3 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$11.4600 / $14.9000 | Buy Now |
DISTI #
12H2062
|
Newark | Hd.7.bu.c. 250 V Rohs Compliant: Yes |Hts Te Connectivity 2-1103001-3 Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.9200 / $11.4700 | Buy Now |
DISTI #
2266-2-1103001-3-ND
|
DigiKey | INSERT FEMALE 7POS+1GND CRIMP Min Qty: 10 Lead time: 34 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$11.9000 | Buy Now |
DISTI #
A108052-ND
|
DigiKey | INSERT FEMALE 7POS+1GND CRIMP Min Qty: 10 Lead time: 34 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.2897 | Buy Now |
DISTI #
2-1103001-3
|
Avnet Americas | Conn Housing RCP 7Power/1Ground POS Crimp ST Cable Mount Loose Piece - Bulk (Alt: 2-1103001-3) RoHS: Compliant Min Qty: 480 Package Multiple: 160 Container: Bulk | 0 |
|
$9.2040 / $11.0760 | Buy Now |
DISTI #
571-2-1103001-3
|
Mouser Electronics | Heavy Duty Power Connectors HD.7.BU.C. 250 V RoHS: Compliant | 452 |
|
$10.0700 / $16.5300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 160 Container: Box | 0Box |
|
$9.1800 | Buy Now |
DISTI #
AMP2-1103001-3
|
Heilind Electronics | HD.7.BU.C. 250 V | Americas - 0 in Stock |
|
$5.8676 / $5.9553 | Buy Now |
|
Onlinecomponents.com | HD.7.BU.C. 250 V RoHS: Compliant |
10 Partner Stock |
|
$9.7600 / $12.1000 | Buy Now |
DISTI #
2-1103001-3
|
TME | Connector: HDC, female, HD.7, PIN: 8, 7+PE, size 1, w/o contacts, 10A Min Qty: 480 | 0 |
|
$8.9500 | RFQ |
Part Details for 2-1103001-3
2-1103001-3 CAD Models
2-1103001-3 Part Data Attributes:
|
2-1103001-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1103001-3
TE Connectivity
Rectangular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |