Part Details for 2-1102570-6 by TE Connectivity
Overview of 2-1102570-6 by TE Connectivity
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2-1102570-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ5161
|
Newark | Heavy Duty Power Connectors Hd-K.40.sto.1.21.g |Amp Te Connectivity 2-1102570-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 135 |
|
$144.7900 / $150.1700 | Buy Now |
DISTI #
12H1981
|
Newark | Hd-K.40.sto.1.21.g Rohs Compliant: Yes |Hts Te Connectivity 2-1102570-6 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$144.0200 / $168.7100 | Buy Now |
DISTI #
2266-2-1102570-6-ND
|
DigiKey | CONN HOOD TOP ENTRY SZ6 PG21 Min Qty: 1 Lead time: 24 Weeks Container: Box MARKETPLACE PRODUCT |
135 In Stock |
|
$96.3900 / $156.9800 | Buy Now |
DISTI #
2-1102570-6-ND
|
DigiKey | CONN HOOD TOP ENTRY SZ6 PG21 Min Qty: 1 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$128.5880 | Buy Now |
DISTI #
2-1102570-6
|
Avnet Americas | Connector Accessories Hood Die Cast Aluminum Black Loose Piece - Bulk (Alt: 2-1102570-6) RoHS: Compliant Min Qty: 10 Package Multiple: 5 Container: Bulk | 0 |
|
$121.3866 / $146.0754 | Buy Now |
DISTI #
571-2-1102570-6
|
Mouser Electronics | Heavy Duty Power Connectors HD-K.40.STO.1.21.G RoHS: Compliant | 0 |
|
$128.5800 | Order Now |
DISTI #
72012021
|
RS | Connector, Power, Heavy Duty, HD-K.40.STO.1.21.G | TE Connectivity 2-1102570-6 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$143.3800 / $155.8500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 5 Container: Box | 0Box |
|
$121.0300 | Buy Now |
DISTI #
AMP2-1102570-6
|
Heilind Electronics | HD-K.40.STO.1.21.G | Americas - 0 in Stock |
|
$122.8209 / $153.5374 | Buy Now |
|
Onlinecomponents.com | Hood Aluminum Die Cast Loose Piece RoHS: Compliant |
135 Partner Stock |
|
$144.0900 / $152.4100 | Buy Now |
Part Details for 2-1102570-6
2-1102570-6 CAD Models
2-1102570-6 Part Data Attributes
|
2-1102570-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-1102570-6
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY |