Part Details for 2-106527-0 by TE Connectivity
Overview of 2-106527-0 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 2-106527-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC2628
|
Newark | 20P Duac Rec Hsg |Amp Te Connectivity 2-106527-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 662 |
|
$1.3200 / $2.0700 | Buy Now |
|
Onlinecomponents.com | 20P DUAC REC HSG RoHS: Compliant |
789 In Stock |
|
$0.3340 / $2.7200 | Buy Now |
DISTI #
28988544
|
Verical | Conn Housing RCP 20 POS 4.2mm Crimp ST Cable Mount Natural Package RoHS: Compliant Min Qty: 149 Package Multiple: 1 | Americas - 662 |
|
$0.4200 | Buy Now |
DISTI #
51509407
|
Verical | Conn Housing RCP 20 POS 4.2mm Crimp ST Cable Mount Natural Package RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 1310 | Americas - 100 |
|
$1.7425 / $3.6026 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 15 |
|
$1.1250 | Buy Now |
|
Quest Components | 20 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP, RECEPTACLE | 160 |
|
$0.6500 / $1.3000 | Buy Now |
|
Quest Components | 20 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP, RECEPTACLE | 12 |
|
$1.2000 / $1.5000 | Buy Now |
DISTI #
TE Connectivity 2-106527-0
|
PEI Genesis | Board Connector 20 Contact(s) | 662 |
|
Buy Now | |
DISTI #
2-106527-0
|
Avnet Abacus | Conn Housing RCP 20 POS 4.2mm Crimp ST Cable Mount (Alt: 2-106527-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2-106527-0
|
Avnet Abacus | Conn Housing RCP 20 POS 4.2mm Crimp ST Cable Mount (Alt: 2-106527-0) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | Abacus - 0 |
|
Buy Now |
Part Details for 2-106527-0
2-106527-0 CAD Models
2-106527-0 Part Data Attributes:
|
2-106527-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-106527-0
TE Connectivity
20P DUAC REC HSG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | AMP-DUAC | |
Body Breadth | 0.461 inch | |
Body Depth | 0.74 inch | |
Body Length | 1.7 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 5 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1250VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.0032 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.165 inch | |
Mating Contact Row Spacing | 0.165 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 9 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-2 | |
Withdrawl Force-Min | .5004 N |