Part Details for 2-104666-1 by TE Connectivity
Overview of 2-104666-1 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2-104666-1
2-104666-1 CAD Models
2-104666-1 Part Data Attributes
|
2-104666-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-104666-1
TE Connectivity
20 SYS 50 HDR DRST SHRD, AU FL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.344 inch | |
Body Depth | 0.39 inch | |
Body Length | 0.744 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 200 Cycles | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.39 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 3.6A | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 1.18u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3.6 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.145 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .2224 N |
Alternate Parts for 2-104666-1
This table gives cross-reference parts and alternative options found for 2-104666-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-104666-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-104076-1 | 20 SYS50 HDR DRST SHRD W/SL SN | TE Connectivity | 2-104666-1 vs 5-104076-1 |
7-104666-1 | 20 SYS 50 HDR DRST SHRD,ROHS,AU FL | TE Connectivity | 2-104666-1 vs 7-104666-1 |
7-146397-3 | 20 SYS50 HDR DRST SHRD, ROHS, AUFL | TE Connectivity | 2-104666-1 vs 7-146397-3 |
7-147377-2 | 20 SYS50 SMT HDR DR SHD NO HD,AUFL,ROHS | TE Connectivity | 2-104666-1 vs 7-147377-2 |
7-104477-2 | 20 SYS50 HDR DRRA SHRD W/.145, AUFL,SN | TE Connectivity | 2-104666-1 vs 7-104477-2 |