-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
08 MODIV HSG W/STR RLF DR .100
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H1373
|
Newark | Header Connector, cable Mount, plug,8 Contacts,0.1 Pitch |Amp Te Connectivity 2-102184-9 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2700 / $6.5800 | Buy Now |
DISTI #
A128434-ND
|
DigiKey | CONN RCPT HSG 8POS 2.54MM Min Qty: 1 Lead time: 99 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.5127 / $8.5200 | Buy Now |
DISTI #
2-102184-9
|
Avnet Americas | Conn Housing RCP 8 POS 2.54mm ST Cable Mount - Bulk (Alt: 2-102184-9) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 73 Weeks, 0 Days Container: Bulk | 0 |
|
$4.5678 / $5.4969 | Buy Now |
DISTI #
571-2-102184-9
|
Mouser Electronics | Headers & Wire Housings 08 MODIV HSG W/STR RLF DR .100 RoHS: Compliant | 0 |
|
$5.1900 / $5.6100 | Order Now |
DISTI #
72051139
|
RS | Connector, AMPMODU, 08 Modiv Hsg W/Str Rlf Dr .100 | TE Connectivity 2-102184-9 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$5.6900 / $5.8700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Container: Bag | 0Bag |
|
$4.5600 | Buy Now |
DISTI #
AMP2-102184-9
|
Heilind Electronics | 08 MODIV HSG W/STR RLF DR .100 | Americas - 0 in Stock |
|
$5.3976 / $5.8652 | Buy Now |
|
Onlinecomponents.com | 08 MODIV HSG W/STR RLF DR .100 RoHS: Compliant | 0 |
|
$5.3100 / $7.7400 | Buy Now |
DISTI #
2-102184-9
|
Avnet Americas | Conn Housing RCP 8 POS 2.54mm ST Cable Mount - Bulk (Alt: 2-102184-9) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 73 Weeks, 0 Days Container: Bulk | 0 |
|
$4.5678 / $5.4969 | Buy Now |
DISTI #
AMP2-102184-9
|
Interstate Connecting Components | 08 MODIV HSG W/STR RLF DR .100 | 0 |
|
$5.3976 / $5.8652 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2-102184-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2-102184-9
TE Connectivity
08 MODIV HSG W/STR RLF DR .100
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 73 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 87107-5; 102348-2; 102316-5; 102920-1; 103455-5 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 8 |
This table gives cross-reference parts and alternative options found for 2-102184-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-102184-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-102184-9 | 8 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR | TE's AMP | 2-102184-9 vs 2-102184-9 |