Part Details for 2-1-2045-5 by TapeCase Ltd
Overview of 2-1-2045-5 by TapeCase Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL6020-451ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f | |
XAL6020-451MEC | Coilcraft Inc | General Purpose Inductor, 0.45uH, 20%, 2625, | |
XAL6020-451 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f |
Price & Stock for 2-1-2045-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99Y5904
|
Newark | Tape, 914.4Mm X 50.8Mm, Ptfe, Grey, Tape Type:Protection, Adhesive Type:Silicone Adhesive, Tape Colour:Grey, Total Tape Thickness:6.5 Mil (0.165 Mm), Roll Length - Imperial:1Yard, Roll Length - Metric:914.4Mm Rohs Compliant: Yes |Tape Case 2-1-2045-5 RoHS: Compliant Min Qty: 17 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.4100 / $10.2800 | Buy Now |