Part Details for 2-1-1J by Bourns Inc
Overview of 2-1-1J by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2-1-1J
2-1-1J CAD Models
2-1-1J Part Data Attributes:
|
2-1-1J
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
2-1-1J
Bourns Inc
RF Transformer, 0.05MHz Min, 200MHz Max, 1:1
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | IMPEDANCE RATIO IS 1, LENGTH DIMENSION INCLUDES TERMINALS ALSO | |
Cut-off Frequency-Max | 200 MHz | |
Cut-off Frequency-Min | 0.05 MHz | |
Insertion Loss | 3 dB | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transformer Type | RF TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 |
Alternate Parts for 2-1-1J
This table gives cross-reference parts and alternative options found for 2-1-1J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2-1-1J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-4-6JL | RF Transformer, 0.01MHz Min, 500MHz Max, ROHS COMPLIANT | Bourns Inc | 2-1-1J vs 2-4-6JL |
2-2-1JL | RF Transformer, 0.01MHz Min, 500MHz Max, ROHS COMPLIANT | Bourns Inc | 2-1-1J vs 2-2-1JL |
2-13-1JL | RF Transformer, 0.01MHz Min, 500MHz Max, ROHS COMPLIANT | Bourns Inc | 2-1-1J vs 2-13-1JL |
2-1-6JL | RF Transformer, 0.01MHz Min, 500MHz Max, ROHS COMPLIANT | Bourns Inc | 2-1-1J vs 2-1-6JL |
2-2-1J | RF Transformer, 0.07MHz Min, 200MHz Max, 1.41:1 | Bourns Inc | 2-1-1J vs 2-2-1J |
2-5-1JL | RF Transformer, 0.01MHz Min, 500MHz Max, ROHS COMPLIANT | Bourns Inc | 2-1-1J vs 2-5-1JL |
2-5-1J | RF Transformer, 0.3MHz Min, 300MHz Max, 2.24:1 | Bourns Inc | 2-1-1J vs 2-5-1J |
2-1-6J | RF Transformer, 0.003MHz Min, 300MHz Max, 1:1 | Bourns Inc | 2-1-1J vs 2-1-6J |
2-13-1J | RF Transformer, 0.3MHz Min, 120MHz Max, 3.61:1 | Bourns Inc | 2-1-1J vs 2-13-1J |
2-2.5-6J | RF Transformer, 0.01MHz Min, 100MHz Max, 1.58:1 | Bourns Inc | 2-1-1J vs 2-2.5-6J |