Part Details for 2-05501-99 by Digi-Pas Technologis Inc
Overview of 2-05501-99 by Digi-Pas Technologis Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10124055-01-130TLF | Amphenol Communications Solutions | Rib-Cage® ,Board-To-Board Connector, Surface Mount Vertical Shrouded PCB Header, 60 Positions. | |
10124055-01-150TLF | Amphenol Communications Solutions | Rib-Cage® ,Board-To-Board Connector, Surface Mount Vertical Shrouded PCB Header, 100 Positions. |
Price & Stock for 2-05501-99
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2256-2-05501-99-ND
|
DigiKey | DWL5500XY Inclination Sensor Mod Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
2 In Stock |
|
$565.0000 | Buy Now |