Part Details for 2-014 B0612-70 by O-RINGS
Overview of 2-014 B0612-70 by O-RINGS
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G861B06121TEU | Amphenol Communications Solutions | Protect Header 2.0mm Pitch Rightangle DIP, 2x3Pin, MATTE TIN, NY66, TAIL=3.0mm, BEIGE | |
G861B06121T6HR | Amphenol Communications Solutions | Protect Header 2.0mm Pitch Rightangle DIP, 2x3Pin, Matte TIN, NY66, Tail=3.1mm, Color-White, Tray |
Price & Stock for 2-014 B0612-70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 758 |
|
Buy Now |