2,54UFL08
Lumberg Connect GmbH
Description: Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Solder Terminal

Overview of 2,54UFL08 by Lumberg Connect GmbH

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Industrial Automation Aerospace and Defense Telecommunications

CAD Models for 2,54UFL08 by Lumberg Connect GmbH
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2,54UFL08 by Lumberg Connect GmbH

2,54UFL08
Lumberg Connect GmbH
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LUMBERG CONNECT GMBH
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Connector Type
BOARD CONNECTOR
Contact Finish Mating
TIN OVER NICKEL
Contact Finish Termination
TIN OVER NICKEL
Contact Gender
FEMALE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
8
Want to compare parts?
  1. 2,54UFL08
    Lumberg Connect GmbH
    Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Solder Terminal
    VS

Alternate Parts for 2,54UFL08

This table gives cross-reference parts and alternative options found for 2,54UFL08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2,54UFL08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
22-42-4083 Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, IDC Terminal Molex 2,54UFL08 vs 22-42-4083
22-45-6089 Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, IDC Terminal Molex 2,54UFL08 vs 22-45-6089
640608-8 CONNECTOR, 8 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC TE Connectivity 2,54UFL08 vs 640608-8
640474-8 8 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC TE's AMP 2,54UFL08 vs 640474-8
8614-10-8-1-SO-2-LF Board Connector, 8 Contact(s), 1 Row(s), Female, Crimp Terminal, LEAD FREE Amphenol FCi 2,54UFL08 vs 8614-10-8-1-SO-2-LF
38-00-7407 Board Connector, 8 Contact(s), 1 Row(s), Female, IDC Terminal Molex 2,54UFL08 vs 38-00-7407
8614-10-8-1-YO-6 Board Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Amphenol Communications Solutions 2,54UFL08 vs 8614-10-8-1-YO-6
351508 Board Connector, 8 Contact(s), 1 Row(s), Female, IDC Terminal Lumberg Connect GmbH 2,54UFL08 vs 351508
ESW-108-12-F-S Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Samtec Inc 2,54UFL08 vs ESW-108-12-F-S
643606-2 08P MTA100 HDR ASSY W/O #3 TE Connectivity 2,54UFL08 vs 643606-2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2,54UFL08 by Lumberg Connect GmbH.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2,54UFL08 by Lumberg Connect GmbH

Select Manufacturer
Which Manufacturer of 2,54UFL08 would you like to use for your alert(s)?
  • Please alert me when 2,54UFL08 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2,54UFL08 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2,54UFL08 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2,54UFL08 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2,54UFL08.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2,54UFL08 by Lumberg Connect GmbH

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: