Part Details for 1ZCS16LM11809 by APEM Inc
Overview of 1ZCS16LM11809 by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1ZCS16LM11809
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC5493
|
Newark | Mec Switch 10G Rohs Compliant: Yes |Apem 1ZCS16LM11809 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.1500 / $12.8700 | Buy Now |
DISTI #
1ZCS16LM11809-ND
|
DigiKey | ROUND BUTTON FROSTED WHITE Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
236 In Stock |
|
$5.6843 / $7.5100 | Buy Now |
DISTI #
642-1ZCS16LM118
|
Mouser Electronics | Switch Bezels / Switch Caps Keycap 1ZCS soft paint /laser RoHS: Compliant | 156 |
|
$5.2100 / $7.4500 | Buy Now |
DISTI #
75004150
|
RS | MEC SWITCH 10G | APEM Components 1ZCS16LM11809 Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$5.7000 | RFQ |
|
Onlinecomponents.com | Switch Access Tactile Switch Round Cap |
108 In Stock |
|
$4.4200 / $7.3600 | Buy Now |
|
Master Electronics | Switch Access Tactile Switch Round Cap |
108 In Stock |
|
$4.4200 / $7.3600 | Buy Now |
Part Details for 1ZCS16LM11809
1ZCS16LM11809 CAD Models
1ZCS16LM11809 Part Data Attributes:
|
1ZCS16LM11809
APEM Inc
Buy Now
|
Compare Parts:
1ZCS16LM11809
APEM Inc
|
Samacsys Manufacturer | Apem |