Part Details for 1ZB16TPB5 by Toshiba America Electronic Components
Overview of 1ZB16TPB5 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1ZB16TPB5
1ZB16TPB5 CAD Models
1ZB16TPB5 Part Data Attributes
|
1ZB16TPB5
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1ZB16TPB5
Toshiba America Electronic Components
DIODE 200 W, UNIDIRECTIONAL, SILICON, TVS DIODE, Transient Suppressor
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 17.6 V | |
Breakdown Voltage-Min | 14.4 V | |
Breakdown Voltage-Nom | 16 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 200 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reverse Current-Max | 10 µA | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1ZB16TPB5
This table gives cross-reference parts and alternative options found for 1ZB16TPB5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1ZB16TPB5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1ZB16TPA3 | DIODE 200 W, UNIDIRECTIONAL, SILICON, TVS DIODE, Transient Suppressor | Toshiba America Electronic Components | 1ZB16TPB5 vs 1ZB16TPA3 |
1Z16TPA2 | DIODE 200 W, UNIDIRECTIONAL, SILICON, TVS DIODE, Transient Suppressor | Toshiba America Electronic Components | 1ZB16TPB5 vs 1Z16TPA2 |
1Z16TPA1 | DIODE 200 W, UNIDIRECTIONAL, SILICON, TVS DIODE, Transient Suppressor | Toshiba America Electronic Components | 1ZB16TPB5 vs 1Z16TPA1 |