Part Details for 1XXA26000MCA by KDS Daishinku Corp
Overview of 1XXA26000MCA by KDS Daishinku Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1XXA26000MCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 1.8V ��1.5ppm 26MHz SMD2520-4P Temperature Compensated Crystal Oscillators (TCXOs) ROHS | 260 |
|
$0.6091 / $0.9801 | Buy Now |
|
LCSC | 1.8V 1.5ppm 26MHz SMD2520-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS | 260 |
|
$0.4442 / $0.7147 | Buy Now |
Part Details for 1XXA26000MCA
1XXA26000MCA CAD Models
1XXA26000MCA Part Data Attributes
|
1XXA26000MCA
KDS Daishinku Corp
Buy Now
|
Compare Parts:
1XXA26000MCA
KDS Daishinku Corp
Select a part to compare: |
Samacsys Manufacturer | KDS Daishinku |