Part Details for 1XTV13000MAA by KDS Daishinku Corp
Overview of 1XTV13000MAA by KDS Daishinku Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1XTV13000MAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 3V ��1.5ppm 13MHz SMD3225-4P Temperature Compensated Crystal Oscillators (TCXOs) ROHS | 562 |
|
$0.6316 / $0.8504 | Buy Now |