Part Details for 1X8A_82_MXPM-S50-0-1/-11_NE by HUBER+SUHNER
Overview of 1X8A_82_MXPM-S50-0-1/-11_NE by HUBER+SUHNER
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 1X8A_82_MXPM-S50-0-1/-11_NE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK2140
|
Newark | Rf Coax Conn, Mxpm, Jack, 50 Ohm Rohs Compliant: Yes |Huber+Suhner 1X8A_82_MXPM-S50-0-1/-11_NE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.4300 / $74.2300 | Buy Now |
DISTI #
3628-1X8A_82_MXPM-S50-0-1/-11_NE-ND
|
DigiKey | 1X8A_82_MXPM-S50-0-1/-11_NE Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
5 In Stock |
|
$63.1106 / $78.3100 | Buy Now |
DISTI #
455-2MXPMS500111NE
|
Mouser Electronics | RF Connectors / Coaxial Connectors 8 position PCB Socket 2.54 pitch Keyed RoHS: Compliant | 3 |
|
$63.0500 / $78.2900 | Buy Now |
Part Details for 1X8A_82_MXPM-S50-0-1/-11_NE
1X8A_82_MXPM-S50-0-1/-11_NE CAD Models
1X8A_82_MXPM-S50-0-1/-11_NE Part Data Attributes
|
1X8A_82_MXPM-S50-0-1/-11_NE
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
1X8A_82_MXPM-S50-0-1/-11_NE
HUBER+SUHNER
8 Contact(s), Female, Board Mount, Surface Mount Terminal, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HUBER & SUHNER |