Part Details for 1X605 by Anaren Microwave
Overview of 1X605 by Anaren Microwave
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for 1X605
1X605 CAD Models
1X605 Part Data Attributes:
|
1X605
Anaren Microwave
Buy Now
Datasheet
|
Compare Parts:
1X605
Anaren Microwave
Directional Coupler, 2300MHz Min, 2600MHz Max, 0.25dB Insertion Loss-Max, MINI PACKAGE-4
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANAREN INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 46.53 dBm | |
Insertion Loss-Max | 0.25 dB | |
Operating Frequency-Max | 2600 MHz | |
Operating Frequency-Min | 2300 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | DIRECTIONAL COUPLER | |
VSWR-Max | 1.2 |