Part Details for 1WG1VWB228MCS1635M by Samwha Electronics
Overview of 1WG1VWB228MCS1635M by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1WG1VWB228MCS1635M
1WG1VWB228MCS1635M CAD Models
1WG1VWB228MCS1635M Part Data Attributes
|
1WG1VWB228MCS1635M
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
1WG1VWB228MCS1635M
Samwha Electronics
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 2.31 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 2680 mA | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for 1WG1VWB228MCS1635M
This table gives cross-reference parts and alternative options found for 1WG1VWB228MCS1635M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1WG1VWB228MCS1635M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SC35M2200B2S-1632 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | 1WG1VWB228MCS1635M vs SC35M2200B2S-1632 |
SK035M2200APFW1632 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | 1WG1VWB228MCS1635M vs SK035M2200APFW1632 |
SM035M2200BZFL1632 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | 1WG1VWB228MCS1635M vs SM035M2200BZFL1632 |
SM035M2200BPS31632 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | 1WG1VWB228MCS1635M vs SM035M2200BPS31632 |
SC35M2200BZS11636 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | 1WG1VWB228MCS1635M vs SC35M2200BZS11636 |
SE-K35M2200A2S81625 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | 1WG1VWB228MCS1635M vs SE-K35M2200A2S81625 |
SE-K35M2200APF11632 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | 1WG1VWB228MCS1635M vs SE-K35M2200APF11632 |
SM035M2200APF51632 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | YAGEO Corporation | 1WG1VWB228MCS1635M vs SM035M2200APF51632 |
SC35M2200A1SW1825 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | 1WG1VWB228MCS1635M vs SC35M2200A1SW1825 |
SC35M2200APFM1625 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | 1WG1VWB228MCS1635M vs SC35M2200APFM1625 |