Part Details for 1VP50 3/4 by Martin Sprocket & Gear Inc
Overview of 1VP50 3/4 by Martin Sprocket & Gear Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1VP50 3/4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72479231
|
RS | Sheave,1 Groove, 3L/A or 4L/B or 5L belt, 4.75in OD, 3/4in ID, Cast Iron | Martin Sprocket & Gear 1VP50 3/4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$81.0200 / $95.3100 | RFQ |