Part Details for 1VP34 5/8 by Martin Sprocket & Gear Inc
Overview of 1VP34 5/8 by Martin Sprocket & Gear Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1VP34 5/8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71836000
|
RS | Variable Pitch Sheave, 5/8in Bore, 2.80in OD, 3L, 4L, 5L Belt, 1VP Series | Martin Sprocket & Gear 1VP34 5/8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$51.1000 | RFQ |