Part Details for 1V5KE300CA_NL by Fairchild Semiconductor Corporation
Overview of 1V5KE300CA_NL by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1V5KE300CA_NL
1V5KE300CA_NL CAD Models
1V5KE300CA_NL Part Data Attributes
|
1V5KE300CA_NL
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
1V5KE300CA_NL
Fairchild Semiconductor Corporation
Trans Voltage Suppressor Diode, 1500W, 256V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, DO-201AE, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DO-201AE | |
Package Description | O-XALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 315 V | |
Breakdown Voltage-Min | 285 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-201AE | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 256 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | BRIGHT TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1V5KE300CA_NL
This table gives cross-reference parts and alternative options found for 1V5KE300CA_NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1V5KE300CA_NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.5KE300CA-RL | 1500W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-201, ROHS COMPLIANT, PLASTIC PACKAGE-2 | STMicroelectronics | 1V5KE300CA_NL vs 1.5KE300CA-RL |
1.5KE300CT | Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon | Crydom Inc | 1V5KE300CA_NL vs 1.5KE300CT |
1.5KE300CA-BP | Trans Voltage Suppressor Diode, 1500W, 256V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | 1V5KE300CA_NL vs 1.5KE300CA-BP |
1.5KE300CAMP | Trans Voltage Suppressor Diode, 1500W, 243V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Fagor Electrónica | 1V5KE300CA_NL vs 1.5KE300CAMP |
1.5KE300CATR | Trans Voltage Suppressor Diode, 1500W, 256V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN | Microsemi Corporation | 1V5KE300CA_NL vs 1.5KE300CATR |
1.5KE300CA/65 | Trans Voltage Suppressor Diode, 1500W, 256V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, CASE 1.5KE, 2 PIN | Vishay Semiconductors | 1V5KE300CA_NL vs 1.5KE300CA/65 |
1.5KE300C_B0_10001 | Trans Voltage Suppressor Diode, 1500W, 243V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | 1V5KE300CA_NL vs 1.5KE300C_B0_10001 |
1.5KE300CA-C | Trans Voltage Suppressor Diode, 1500W, 256V V(RWM), Bidirectional, 1 Element, Silicon, DO-27 | Secos Corporation | 1V5KE300CA_NL vs 1.5KE300CA-C |
1.5KE300CA.TR | Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-201 | Semtech Corporation | 1V5KE300CA_NL vs 1.5KE300CA.TR |
1.5KE300CA | Trans Voltage Suppressor Diode, 1500W, 256V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, | BrightKing Inc | 1V5KE300CA_NL vs 1.5KE300CA |