Part Details for 1V5KE20CA by Taiwan Semiconductor
Results Overview of 1V5KE20CA by Taiwan Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1V5KE20CA Information
1V5KE20CA by Taiwan Semiconductor is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1V5KE20CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC4662
|
Newark | Tvs Diode, 1.5Kw, 17.1V, Bidir, Do-201Ae, Product Range:1.5Ke Series, Tvs Polarity:Bidirectional, ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1025 |
|
$0.2170 / $0.8530 | Buy Now |
DISTI #
1V5KE20CACT-ND
|
DigiKey | TVS DIODE 17.1VWM 27.7V DO201AD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2097 / $0.8000 | Buy Now |
DISTI #
1V5KE20CA
|
Avnet Americas | Transient Voltage Suppressor Bi-Directional 17.1V 1500W 2-Pin DO-201AE - Tape and Reel (Alt: 1V5KE20... more RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1974 / $0.2383 | Buy Now |
DISTI #
821-1V5KE20CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1500W, 20V, 5%, Bidirectional, TVS RoHS: Compliant | 1208 |
|
$0.2090 / $0.8200 | Buy Now |
|
Future Electronics | 1500 W Bi-Directional 27.7 V Transient Voltage Suppressor Diode - DO-201AE RoHS: Compliant pbFree: Yes Min Qty: 1250 Package Multiple: 1250 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$0.2000 / $0.2100 | Buy Now |
DISTI #
1V5KE20CA
|
EBV Elektronik | Transient Voltage Suppressor BiDirectional 171V 1500W 2Pin DO201AE (Alt: 1V5KE20CA) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for 1V5KE20CA
1V5KE20CA CAD Models
1V5KE20CA Part Data Attributes
|
1V5KE20CA
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1V5KE20CA
Taiwan Semiconductor
Trans Voltage Suppressor Diode, 1500W, 17.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, DO-201AE, 2 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 12 Weeks | |
Breakdown Voltage-Max | 21 V | |
Breakdown Voltage-Min | 19 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-201AE | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 17.1 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for 1V5KE20CA
This table gives cross-reference parts and alternative options found for 1V5KE20CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1V5KE20CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1V5KE20CA | onsemi | Check for Price | 1500 Watt Transient Voltage Suppressors, 1250-REEL | 1V5KE20CA vs 1V5KE20CA |