There are no models available for this part yet.
Overview of 1V5KE150A by Taiwan Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1V5KE150A by Taiwan Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1V5KE150ACT-ND
|
DigiKey | TVS DIODE 128VWM 207VC DO201AD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1505 / $0.5300 | Buy Now | |
DISTI #
1V5KE150A
|
Avnet Americas | Diode TVS Single Uni-Directional 128V 1.5kW 2-Pin DO-201AE - Tape and Reel (Alt: 1V5KE150A) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Container: Reel | 0 |
|
$0.1409 | Buy Now | |
DISTI #
821-1V5KE150A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1500W, 150.5V, 5%, Unidirectional, TVS RoHS: Compliant | 820 |
|
$0.1500 / $0.5300 | Buy Now | |
Future Electronics | 1500 W Uni-Directional 207 V Transient Voltage Suppressor Diode - DO-201AE RoHS: Compliant pbFree: Yes Min Qty: 1250 Package Multiple: 1250 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.1510 / $0.1660 | Buy Now | ||
DISTI #
1V5KE150A
|
EBV Elektronik | Diode TVS Single Uni-Directional 128V 1.5kW 2-Pin DO-201AE (Alt: 1V5KE150A) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for 1V5KE150A by Taiwan Semiconductor
Part Data Attributes for 1V5KE150A by Taiwan Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAIWAN SEMICONDUCTOR CO LTD
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Samacsys Manufacturer
|
Taiwan Semiconductor
|
Breakdown Voltage-Max
|
158 V
|
Breakdown Voltage-Min
|
143 V
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-201AE
|
JESD-30 Code
|
O-XALF-W2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
1500 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
5 W
|
Qualification Status
|
Not Qualified
|
Reference Standard
|
UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max
|
128 V
|
Surface Mount
|
NO
|
Technology
|
AVALANCHE
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Time@Peak Reflow Temperature-Max (s)
|
10
|