Part Details for 1TW1-8 by Honeywell Sensing and Control
Overview of 1TW1-8 by Honeywell Sensing and Control
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1TW1-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23F1908
|
Newark | Sealed Oi Switch Ms27716-26-1 |Honeywell 1TW1-8 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$78.1400 / $82.4800 | Buy Now |
DISTI #
480-2279-ND
|
DigiKey | SWITCH TOGGLE SPDT 5A 125V Min Qty: 50 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$94.4376 | Buy Now |
DISTI #
785-1TW1-8
|
Mouser Electronics | Toggle Switches SPDT 2 POSITION SOLDER TERMINATION RoHS: Compliant | 0 |
|
$117.1700 | Order Now |
DISTI #
71323408
|
RS | Toggles & Rockers | Honeywell 1TW1-8 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 49 Weeks, 0 Days Container: Bulk | 0 |
|
$128.8600 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Miniature Toggle Switches: TW Series, Single Pole Double Throw (SPDT) 2 Position (Mom. On - On), Solder Terminals, 1/4 Inch Bushing, Standard Lever, Military Part Number MS27716-26-1 RoHS: Compliant |
94 In Stock |
|
$98.5400 / $136.7500 | Buy Now |
DISTI #
1TW1-8
|
TTI | Toggle Switches SPDT 2 POSITION SOLDER TERMINATION Min Qty: 50 Package Multiple: 1 Container: Each | Americas - 0 |
|
$96.0200 / $99.9000 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Miniature Toggle Switches: TW Series, Single Pole Double Throw (SPDT) 2 Position (Mom. On - On), Solder Terminals, 1/4 Inch Bushing, Standard Lever, Military Part Number MS27716-26-1 RoHS: Compliant |
94 In Stock |
|
$98.5400 / $136.7500 | Buy Now |
Part Details for 1TW1-8
1TW1-8 CAD Models
1TW1-8 Part Data Attributes
|
1TW1-8
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
1TW1-8
Honeywell Sensing and Control
Toggle Switch, SPDT, Momentary, Panel Mount-threaded,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Honeywell | |
Body Breadth | 8.76 mm | |
Body Height | 13.72 mm | |
Body Length or Diameter | 14.6 mm | |
Contact (AC) Max Rating R Load | 5A@125VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Function | (ON)-ON | |
Contact Voltage(AC)-Max | 125 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SOLDER |