1TS028A-2500-0603-CT
HYP (Hongyuan Precision)

Overview of 1TS028A-2500-0603-CT by HYP (Hongyuan Precision)

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
MGN1D120603MC-R7 Murata Manufacturing Co Ltd DC-DC 1W SM 12-6/-3V GAN
MGN1D050603MC-R7 Murata Manufacturing Co Ltd DC-DC 1W SM 5-6/-3V GAN
D1U54T-M-2500-12-HB4C Murata Manufacturing Co Ltd 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR

Price & Stock for 1TS028A-2500-0603-CT by HYP (Hongyuan Precision)

Part # Manufacturer Description Stock Price Buy
LCSC None Without 50mA 2.8mm 100M 300000 times 250gf 12V 1.9mm 0.6mm Round Button Standing paste SPST SMD1.9x2.8mm Tactile Switches ROHS 80
  • 1 $0.0435
  • 10 $0.0425
  • 30 $0.0418
  • 100 $0.0411
$0.0411 / $0.0435 Buy Now

CAD Models for 1TS028A-2500-0603-CT by HYP (Hongyuan Precision)
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1TS028A-2500-0603-CT by HYP (Hongyuan Precision)

1TS028A-2500-0603-CT
HYP (Hongyuan Precision)
-
-
Samacsys Manufacturer
HYP (Hongyuan Precision)
Want to compare parts?
  1. 1TS028A-2500-0603-CT
    HYP (Hongyuan Precision)
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1TS028A-2500-0603-CT by HYP (Hongyuan Precision).
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1TS028A-2500-0603-CT by HYP (Hongyuan Precision)

  • Please alert me when 1TS028A-2500-0603-CT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1TS028A-2500-0603-CT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1TS028A-2500-0603-CT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1TS028A-2500-0603-CT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1TS028A-2500-0603-CT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1TS028A-2500-0603-CT by HYP (Hongyuan Precision)

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: