Part Details for 1TS015B-2500-0453-CT by HYP (Hongyuan Precision)
Results Overview of 1TS015B-2500-0453-CT by HYP (Hongyuan Precision)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1TS015B-2500-0453-CT Information
1TS015B-2500-0453-CT by HYP (Hongyuan Precision) is a Socket and Chip Carrier.
Sockets and Chip Carriers are under the broader part category of Sockets.
IC sockets are connectors that provide a removable interface between integrated circuits (ICs) and printed circuit boards (PCBs). They prevent damage, simplify board design, improve reliability, and reduce service costs by enabling quick repairs and expansions. Read more about Sockets on our Sockets part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
DLF 2500 | Coilcraft Inc | NOT RoHS. Common mode filter, data line, 2 line (add 'L' for compliant version) | |
TTDLF 2500LB | Coilcraft Inc | Filter, data line, SMT, RoHS |
Price & Stock for 1TS015B-2500-0453-CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | None Without bracket 50mA 3mm 300000 times 250gf 12V 2mm 0.45mm Round Button Standing paste SPST SMD... more | 185 |
|
$0.0442 / $0.0469 | Buy Now |
Part Details for 1TS015B-2500-0453-CT
1TS015B-2500-0453-CT CAD Models
1TS015B-2500-0453-CT Part Data Attributes
|
1TS015B-2500-0453-CT
HYP (Hongyuan Precision)
Buy Now
|
Compare Parts:
1TS015B-2500-0453-CT
HYP (Hongyuan Precision)
Select a part to compare: |
Samacsys Manufacturer | HYP (Hongyuan Precision) |