Part Details for 1TS015B-1100-0450-CT by HYP (Hongyuan Precision)
Overview of 1TS015B-1100-0450-CT by HYP (Hongyuan Precision)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1TS015B-1100-0450-CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | No 50mA 3mm 100M 300000 Times 110gf 12V 2mm 0.45mm Round Button Brick nogging SPST SMD Tactile Switches ROHS | 120 |
|
$0.0409 / $0.0767 | Buy Now |
Part Details for 1TS015B-1100-0450-CT
1TS015B-1100-0450-CT CAD Models
1TS015B-1100-0450-CT Part Data Attributes:
|
1TS015B-1100-0450-CT
HYP (Hongyuan Precision)
Buy Now
|
Compare Parts:
1TS015B-1100-0450-CT
HYP (Hongyuan Precision)
|
Samacsys Manufacturer | HYP (Hongyuan Precision) |