Part Details for 1TS009A-1800-5000-CT by HYP (Hongyuan Precision)
Overview of 1TS009A-1800-5000-CT by HYP (Hongyuan Precision)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EP1800ILC-70 | Rochester Electronics LLC | Replacement for Altera part number EP1800ILC-70. Buy from authorized manufacturer Rochester Electronics. | |
EP1800GM-75/B | Rochester Electronics LLC | EP1800 - Classic Family EPLD | |
DA7218-00U32 | Renesas Electronics Corporation | Ultra-Low Power Stereo Codec with Single-Ended Headphone Driver |
Price & Stock for 1TS009A-1800-5000-CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | None Without 50mA 6mm 100M 100000 Times 180gf 12V 6mm 5mm Round Button Standing paste SPST SMD6x6mm Tactile Switches ROHS | 4868 |
|
$0.0455 / $0.0809 | Buy Now |
Part Details for 1TS009A-1800-5000-CT
1TS009A-1800-5000-CT CAD Models
1TS009A-1800-5000-CT Part Data Attributes
|
1TS009A-1800-5000-CT
HYP (Hongyuan Precision)
Buy Now
|
Compare Parts:
1TS009A-1800-5000-CT
HYP (Hongyuan Precision)
|
Samacsys Manufacturer | HYP (Hongyuan Precision) |